N-Channel Power MOSFET, designed for high-efficiency switching applications. Features a continuous drain current of 7A and a maximum drain-source voltage of 100V. Offers a low on-resistance of 0.023 ohms, ensuring minimal power loss. This 1-element silicon device utilizes Metal-oxide Semiconductor Field-Effect Transistor technology. Encased in a compact 3.30 x 3.30 MM POWER 33 MLP package with 8 pins, it operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Fairchild FDMC86102L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMC86102L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC86102L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.