N-Channel Power MOSFET, 7A continuous drain current, 100V drain-source voltage, and 0.024 ohm on-resistance. Features a single silicon element with a metal-oxide semiconductor construction. Housed in an 8-pin, 3.30 x 3.30 mm MLP package, this RoHS compliant component offers a maximum operating temperature of 150°C.
Sign in to ask questions about the Fairchild FDMC86102LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMC86102LZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC86102LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.