N-channel silicon MOSFET, 60V drain-source voltage, 13.5A continuous drain current, and 0.0079 ohm on-resistance. Features a single element, 8-pin configuration within a 3.30 x 3.30 mm MO-229 package. Dual terminal positions and a maximum operating temperature of 150°C.
Sign in to ask questions about the Fairchild FDMC86520L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMC86520L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229 |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC86520L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.