Small Signal Field-Effect Transistor, 9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 1.60 X 1.60 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, THIN, MICROFET-6
Fairchild FDME0106NZT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.