N-Channel Silicon Metal-oxide Semiconductor FET, a 2-element JFET with a 6-terminal configuration. Features a drain current of 3.8A and a maximum operating voltage of 20V. Packaged in a thin, 1.60 x 1.60 mm MICROFET-6, this component is halogen-free and RoHS compliant, operating up to 150°C.
Sign in to ask questions about the Fairchild FDME1024NZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDME1024NZT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDME1024NZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.