Fairchild FDMF6820C technical specifications.
| Pin Count | 40 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMF6820C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.