N-Channel Power MOSFET featuring 100V drain-source voltage and 8.9A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.0148 ohms. Designed with 8 pins and 5 terminals, it operates up to a maximum temperature of 150°C. The device is ROHS compliant and housed in a MO-240AA package.
Sign in to ask questions about the Fairchild FDMS3662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMS3662 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS3662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.