N-Channel Power MOSFET featuring 100V drain-source voltage and 10A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.013 ohms. Designed with 8 pins and 2 elements, it operates up to a maximum temperature of 150°C. The component is housed in a 6 x 5 mm package with 4 terminals in a dual position.
Sign in to ask questions about the Fairchild FDMS8090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMS8090 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS8090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.