N-Channel Power MOSFET, designed for high-efficiency switching applications. Features a low on-resistance of 0.0075 ohms and a continuous drain current capability of 14.5A. Operates at a maximum voltage of 100V, with a maximum operating temperature of 150°C. Packaged in a compact MO-240AA (QFN-8) plastic package with 8 pins and 5 terminals. This silicon Metal-oxide Semiconductor FET is ROHS compliant.
Sign in to ask questions about the Fairchild FDMS86101DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMS86101DC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86101DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.