N-Channel Power MOSFET featuring 100V drain-source voltage and 7A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.025 ohms. Designed with 8 pins and 5 terminals in a DUAL position, it conforms to the MO-240AA package standard. Maximum operating temperature reaches 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDMS86102LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86102LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.