N-Channel Power MOSFET featuring 14A continuous drain current and 100V drain-source voltage. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.006 ohms. Designed for high-power applications, it operates up to a maximum temperature of 150°C and is housed in a MO-240AA package with 8 pins.
Sign in to ask questions about the Fairchild FDMS86152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMS86152 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.