
N-Channel Power MOSFET featuring 150V drain-source voltage and 9.6A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.018 ohms. Designed with 8 pins and 1 element, it utilizes a MO-240AA package and supports a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDMS86200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMS86200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.