N-Channel Power MOSFET, 150V drain-source voltage, 6.7A continuous drain current, and 0.025 ohm on-resistance. Features a single silicon element within a MO-240AA package. Designed with 8 pins, including 5 terminals in a dual position, and operates up to 150°C. This ROHS compliant component is constructed from plastic.
Fairchild FDMS86250 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.