N-Channel Power MOSFET featuring 60V drain-source voltage and 25A continuous drain current. Offers a low on-resistance of 0.0025 ohms. This single-element silicon device utilizes a metal-oxide semiconductor field-effect transistor structure. Packaged in MO-240AA with 8 pins and 5 terminals, it operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Fairchild FDMS86500L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMS86500L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86500L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.