N-Channel Power MOSFET, 30V drain-source voltage, 28A continuous drain current, and 0.002 ohm on-resistance. Features a single silicon element within a Metal-oxide Semiconductor FET structure. Housed in a MO-240AA package with 8 pins and 5 terminals, offering dual terminal positions. Operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Fairchild FDMS8820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDMS8820 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS8820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.