
This device is a 60 V P-channel logic-level PowerTrench MOSFET optimized for power management applications. It is rated for -1.25 A continuous drain current and -10 A pulsed drain current. The on-resistance is 0.170 ohm at VGS = -10 V and 0.230 ohm at VGS = -4.5 V. It provides fast switching performance with 13.8 nC typical total gate charge and is supplied in the SuperSOT-3 package. The operating and storage junction temperature range is -55 to +150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDN5618P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDN5618P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
