N-Channel UniFET™ MOSFET featuring 250V drain-source voltage and 51A continuous drain current. This device offers a low on-resistance of 60mΩ at a 10V gate-source voltage. Encased in a TO-220AB package with 3 terminals, it operates up to a maximum junction temperature of 150°C. The molded, full-pack construction with a single terminal position ensures robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDPF51N25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDPF51N25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.