N-Channel Power MOSFET, featuring a 150V drain-source voltage and 4.9A continuous drain current. This single-element silicon device offers a low on-resistance of 0.053 ohms. Encased in an 8-terminal SO-8 plastic package (JEDEC MS-012AA), it operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Fairchild FDS2572 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDS2572 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS2572 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.