N-Channel Power MOSFET, 150V drain-source voltage, 4.1A continuous drain current, and 0.066 Ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features an 8-terminal SO-8 package with dual terminal positions and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDS2582 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS2582 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Fairchild FDS2582
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.