
N-channel silicon Metal-oxide Semiconductor FET designed for small signal applications. Features a 12A drain current (I(D)) and a 60V breakdown voltage. This 8-terminal device, with a dual terminal position, offers a single element construction. Maximum operating temperature reaches 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDS5672 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDS5672 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS5672 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.