Power Field-Effect Transistor, 13A I(D), 30V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDS6298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS6298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Fairchild FDS6298
User guide for the ADP2380/ADP2381 evaluation board, a 20V step-down regulator solution providing 4A or 6A output current with programmable frequency and external synchronization.