
N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a continuous drain current (I(D)) of 13A and a drain-source voltage (V(DS)) of 30V. This single-element device utilizes an 8-terminal SO-8 package with dual terminal positions. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Fairchild FDS6670A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDS6670A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS6670A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.