
P-channel, silicon, metal-oxide semiconductor FET designed for small signal applications. Features a continuous drain current of 13A and a maximum operating voltage of 30V. This 1-element JFET is housed in an 8-terminal SOP package, offering dual terminal positions. Compliant with ROHS standards and operates up to a maximum temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDS6679AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FDS6679AZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS6679AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.