
N-Channel Silicon Metal-Oxide Semiconductor FET, a 2-element power field-effect transistor, offers a continuous drain current of 9.4A and a maximum operating voltage of 20V. Featuring a low on-resistance of 0.014ohm, this SO-8 packaged device has 8 terminals with a dual terminal position. The maximum operating temperature reaches 150°C.
Fairchild FDS6898A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS6898A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.