Power Field-Effect Transistor, 16A I(D), 30V, 0.0075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8
Checking distributor stock and pricing after the page loads.
Fairchild FDS7079ZN3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.