
N-Channel Power MOSFET, 30V drain-source voltage, 11.6A continuous drain current, and 0.01 ohm on-resistance. This single-element silicon Metal-Oxide Semiconductor Field-Effect Transistor features an 8-terminal SO-8 package with dual terminal positions. Maximum operating temperature reaches 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDS8880 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS8880 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Fairchild FDS8880
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.