N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current of 6.3A and a drain-source voltage rating of 30V. Offers a low on-resistance of 0.045 ohms, minimizing power loss. This single-element device has 4 terminals with a dual terminal position and a maximum operating temperature of 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FDT439N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDT439N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.