
General purpose rectifier diode, 10A, 1500V repetitive peak reverse voltage. Features a single silicon diode element within a TO-220F package, offering 2 terminals. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Fairchild FFPF10F150STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FFPF10F150STU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FFPF10F150STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.