Insulated Gate Bipolar Transistor, 24A I(C), 1200V V(BR)CES, N-Channel, TO-3PN, 3 PIN
Fairchild FGA15N120AND technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.