Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247AB, ROHS COMPLIANT PACKAGE-3
Fairchild FGH40N65UFDTU technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FGH40N65UFDTU to view detailed technical specifications.
No datasheet is available for this part.