
N-Channel Insulated Gate Bipolar Transistor (IGBT) featuring a 600V collector-emitter voltage (V(BR)CES) and a 120A continuous collector current (I(C)). This discrete semiconductor component operates with a maximum junction temperature of 175°C and is housed in a 3-terminal TO-247AB package. Designed for single terminal position applications, it offers a robust solution for power switching.
Sign in to ask questions about the Fairchild FGH60N60SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FGH60N60SMD technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FGH60N60SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.