Insulated Gate Bipolar Transistor, 330V V(BR)CES, N-Channel, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220F, SC-91A, FULL PACK-3
Fairchild FGPF4633 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.