
Industrial-grade line transceiver with 1 function, 1 driver, and 1 receiver. Features differential inputs and a 14-terminal PDSO package (TSSOP-14) measuring 4.4mm wide and 5mm long. Operates within a temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (3V to 3.6V range). Maximum supply current is 12.5mA.
Fairchild FIN1019MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1019MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.