Industrial temperature grade line receiver with 4 functions and 4 receivers. Features differential input characteristics and a 16-terminal PDSO package (TSSOP-16) with a 4.4mm width. Operates within a supply voltage range of 3V to 3.6V, with a nominal supply voltage of 3.3V and a maximum supply current of 15mA. Suitable for applications requiring robust signal reception and transmission.
Fairchild FIN1032MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1032MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.