Industrial-grade line driver IC featuring 4 functions and 4 drivers. This bus transceiver operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Housed in a 16-terminal TSSOP-16 package (R-PDSO-G16) with a width of 4.4mm and length of 5mm, it supports standard input characteristics. Operating temperature range spans from -40°C to 85°C.
Fairchild FIN1047MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN1047MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.