The FIN12ACMLX is a 32-pin quad differential line transceiver from Fairchild, operating within a temperature range of -30°C to 70°C. It features a 5x5mm MLP-32 package type and is designed for lead-free applications. The device supports a supply voltage range of 2.5V to 3.3V and has a differential input characteristic. It is categorized as a bus transceiver and is part of the Fairchild Semiconductors product line.
Fairchild FIN12ACMLX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.775 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN12ACMLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.