The FIN24AMLX is a commercial-grade, 40-pin quad differential Schmitt trigger line transceiver from Fairchild. It operates within a temperature range of -10°C to 70°C and features a nominal supply voltage of 2.775V. The device is packaged in a QCCN package type and is designed for use in bus transceiver applications.
Fairchild FIN24AMLX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.775 |
| Supply Voltage-Min | 2.6363 |
| Supply Voltage-Max | 2.9138 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN24AMLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.