The FIN324CMLX is a quad-line transceiver from Fairchild, featuring 40 terminals in a 6mm x 6mm HVQCCN package. It operates within a temperature range of -30 to 85°C and has a nominal supply voltage of 2.75V, with a minimum and maximum voltage of 2.5V and 3V, respectively. This device is designed for use in standard input environments.
Fairchild FIN324CMLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.75 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN324CMLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.