
Commercial-grade line driver IC featuring 4 functions and 4 drivers. This interface IC operates within a 3V to 3.6V supply voltage range, with a nominal supply voltage of 3.3V and a maximum supply current of 66mA. Housed in a 56-terminal, 6.1mm wide PDSO package (R-PDSO-G56), it supports a temperature range from -10°C to 70°C. Standard input characteristics are provided for dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FIN3385MTDX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 66 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FIN3385MTDX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.