Power Bipolar Transistor, 8A I(C), NPN
Checking distributor stock and pricing after the page loads.
Fairchild FJP13007H1TU_F080 technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.