Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FJPF13007H2TTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FJPF13007H2TTU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FJPF13007H2TTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.