The FLS0116MX is a 7-pin automotive-grade LED display driver from Fairchild, operating within a temperature range of -40 to 125 degrees Celsius. It features a supply voltage of 15.5 volts and a JEDEC package code of R-PDSO-G7. This device is designed for use in automotive applications and is available in a SOP7/8 package type.
Fairchild FLS0116MX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Pin Count | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FLS0116MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.