
The FLS3217M is a 7-pin SOP packaged LED display driver from Fairchild, operating within a -40 to 125°C temperature range. This automotive-grade device supports a nominal supply voltage of 15V. With a dual terminal position, it is suitable for various applications. The JEDEC package code is R-PDSO-G7, indicating a 7-pin package type. This device is designed for use in automotive environments, meeting the requirements of the specified temperature grade.
Fairchild FLS3217M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G7 |
| Pin Count | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FLS3217M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.