The FLZ9V1C is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It has a pin count of 2 and is packaged in the O-LELF-R2 package type. The diode operates within a temperature range of -65°C to 175°C. It is suitable for use in various applications requiring a zener diode with these specifications.
Sign in to ask questions about the Fairchild FLZ9V1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FLZ9V1C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FLZ9V1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.