The FM27C010QE150 is a 32-bit UV erasable programmable read-only memory (UVPROM) from Fairchild. It features a 5V supply voltage with a maximum rating of 5.5V and minimum rating of 4.5V. The device operates within an industrial temperature range of -40°C to 85°C. The memory IC is packaged in a 32-pin dual in-line package (DIP-32) with a width of 15.24mm. It has a maximum access time of 150ns and a maximum standby current of 0.1μA.
Fairchild FM27C010QE150 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T32 |
| Width | 15.24 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FM27C010QE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.