The FM27C256V150 is a 32K OTP ROM memory IC with a commercial temperature grade, operating between 0 and 70 degrees Celsius. It has a parallel interface and a maximum supply voltage of 5.5V, with a maximum supply current of 35mA. The device has a maximum access time of 150ns and a maximum standby current of 0.1uA. It is packaged in a 32-pin QCCJ package with a width of 11.455mm and a length of 13.995mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild FM27C256V150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FM27C256V150 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.455 |
| Length | 13.995 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.035 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FM27C256V150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.