NPN silicon bipolar junction transistor designed for small signal applications. Features a collector current of 0.2A and a collector-emitter breakdown voltage of 40V. This 6-terminal device, housed in a SUPERSOT-6 package, offers dual terminal positioning and two active elements. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Fairchild FMB3904 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FMB3904 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FMB3904 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.