Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 2-Element, PNP, Silicon, SUPERSOT-6
Checking distributor stock and pricing after the page loads.
Fairchild FMBA56 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.