The FMS6143CS is an 8-pin commercial dual function IC from Fairchild, featuring a supply voltage range of 4.75 to 5.25V and a maximum supply current of 27mA. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a lead-free SOIC-8 package. It has 3 functions and 8 terminals, with a terminal position of dual.
Fairchild FMS6143CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 27 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FMS6143CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.