The FMS6146MTC14X_NL is a commercial temperature specialized IC from Fairchild, featuring a 14-pin TSSOP-14 package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.25V and a maximum supply current of 55mA. It is designed for commercial applications and is lead-free.
Sign in to ask questions about the Fairchild FMS6146MTC14X_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild FMS6146MTC14X_NL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 55 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FMS6146MTC14X_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.